HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 740-7287Brand: HARTINGManufacturers Part No.: 09670095615Distrelec Article No.: 14404770
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

7.5A

Housing Material

Steel

Length

31.2mm

Width

12.5mm

Depth

11.0mm

Dimensions

31.2 x 12.5 x 11mm

Contact Plating

Gold

Contact Material

Copper Alloy

Product details

Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts

Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.

Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm

Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.098

BD 4.098 Each (Exc. Vat)

BD 4.508

BD 4.508 Each (inc. VAT)

HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Select packaging type

BD 4.098

BD 4.098 Each (Exc. Vat)

BD 4.508

BD 4.508 Each (inc. VAT)

HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 4.098
50 - 99BD 3.416
100 - 249BD 3.245
250 - 499BD 2.866
500+BD 2.827

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

7.5A

Housing Material

Steel

Length

31.2mm

Width

12.5mm

Depth

11.0mm

Dimensions

31.2 x 12.5 x 11mm

Contact Plating

Gold

Contact Material

Copper Alloy

Product details

Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts

Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.

Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm

Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts

Standards

IEC 60 807

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more