HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch

Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Width
11.0mm
Depth
12.5mm
Series
D-Sub Standard
Dimensions
31.2 x 11 x 12.5mm
Series Number
967
Distrelec Product Id
14415403
Product details
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
BD 4.455
BD 4.455 Each (Exc. Vat)
BD 4.901
BD 4.901 Each (inc. VAT)
Standard
1
BD 4.455
BD 4.455 Each (Exc. Vat)
BD 4.901
BD 4.901 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.455 |
10 - 49 | BD 4.010 |
50+ | BD 3.548 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Steel
Length
31.2mm
Width
11.0mm
Depth
12.5mm
Series
D-Sub Standard
Dimensions
31.2 x 11 x 12.5mm
Series Number
967
Distrelec Product Id
14415403
Product details
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308