Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING D-sub Series Metal D Sub Backshell, 15 Way

RS Stock No.: 692-5914Brand: HARTINGManufacturers Part No.: 09670150343
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Housing Material

Metal

D-Sub Shell Size

A

Body Orientation

Straight

Series

D-sub

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807

Stock information temporarily unavailable.

BD 6.860

BD 6.860 Each (Exc. Vat)

BD 7.546

BD 7.546 Each (inc. VAT)

HARTING D-sub Series Metal D Sub Backshell, 15 Way

BD 6.860

BD 6.860 Each (Exc. Vat)

BD 7.546

BD 7.546 Each (inc. VAT)

HARTING D-sub Series Metal D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.860
10 - 24BD 5.710
25 - 49BD 5.175
50+BD 5.000

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Housing Material

Metal

D-Sub Shell Size

A

Body Orientation

Straight

Series

D-sub

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807