Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HARTING Thermoplastic D Sub Backshell, 15 Way

RS Stock No.: 447-7252Brand: HARTINGManufacturers Part No.: 09670150434
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

D-Sub Shell Size

DA

Housing Material

Thermoplastic

Country of Origin

Sweden

Product details

Black Plastic Hoods

Stock information temporarily unavailable.

BD 2.798

BD 2.798 Each (Exc. Vat)

BD 3.078

BD 3.078 Each (inc. VAT)

HARTING Thermoplastic D Sub Backshell, 15 Way

BD 2.798

BD 2.798 Each (Exc. Vat)

BD 3.078

BD 3.078 Each (inc. VAT)

HARTING Thermoplastic D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.798
10 - 24BD 2.704
25+BD 2.420

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

D-Sub Shell Size

DA

Housing Material

Thermoplastic

Country of Origin

Sweden

Product details

Black Plastic Hoods