Harting Through Hole, 15 Pin Solder D-sub Connector, Right Angle Plug

RS Stock No.: 467-841Brand: HARTINGManufacturers Part No.: 09670155663
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

39.5mm

Width

12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

D-sub connectors with angled outputs for soldering to PCBs

Tin-plated metal housing.
Without bracket.
Male connectors with grounding pins.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Harting Through Hole, 15 Pin Solder D-sub Connector, Right Angle Plug

P.O.A.

Harting Through Hole, 15 Pin Solder D-sub Connector, Right Angle Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Steel

Length

39.5mm

Width

12.5mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

D-sub connectors with angled outputs for soldering to PCBs

Tin-plated metal housing.
Without bracket.
Male connectors with grounding pins.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in