Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Harting D-Sub Series Metal D Sub Backshell, 25 Way

RS Stock No.: 923-0648Brand: HARTINGManufacturers Part No.: 09670250343
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Housing Material

Metal

D-Sub Shell Size

B

Body Orientation

Straight

Series

D-sub

Country of Origin

Sweden

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807

Stock information temporarily unavailable.

BD 41.965

BD 4.196 Each (In a Box of 10) (Exc. Vat)

BD 46.161

BD 4.616 Each (In a Box of 10) (inc. VAT)

Harting D-Sub Series Metal D Sub Backshell, 25 Way

BD 41.965

BD 4.196 Each (In a Box of 10) (Exc. Vat)

BD 46.161

BD 4.616 Each (In a Box of 10) (inc. VAT)

Harting D-Sub Series Metal D Sub Backshell, 25 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
10 - 90BD 4.196BD 41.965
100 - 190BD 3.575BD 35.750
200 - 490BD 3.460BD 34.595
500+BD 3.328BD 33.275

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Housing Material

Metal

D-Sub Shell Size

B

Body Orientation

Straight

Series

D-sub

Country of Origin

Sweden

Product details

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807