Technical Document
Specifications
Brand
HartingNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
Thermoplastic
Body Orientation
Straight
Colour
Black
Series
D-sub
Stock information temporarily unavailable.
BD 29.820
BD 2.982 Each (In a Box of 10) (Exc. Vat)
BD 32.802
BD 3.280 Each (In a Box of 10) (inc. VAT)
HARTING D-Sub Series Thermoplastic D Sub Backshell, 25 Way
10
BD 29.820
BD 2.982 Each (In a Box of 10) (Exc. Vat)
BD 32.802
BD 3.280 Each (In a Box of 10) (inc. VAT)
HARTING D-Sub Series Thermoplastic D Sub Backshell, 25 Way
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 490 | BD 2.982 | BD 29.820 |
500 - 990 | BD 2.342 | BD 23.415 |
1000 - 1990 | BD 2.278 | BD 22.785 |
2000+ | BD 1.990 | BD 19.898 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
25
D-Sub Shell Size
B
Housing Material
Thermoplastic
Body Orientation
Straight
Colour
Black
Series
D-sub