Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HARTING D-sub Series Thermoplastic D Sub Backshell, 25 Way

RS Stock No.: 200-6437Brand: HARTINGManufacturers Part No.: 09670250442
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Thermoplastic

Colour

Black

Series

D-sub

Stock information temporarily unavailable.

BD 3.717

BD 3.717 Each (Exc. Vat)

BD 4.089

BD 4.089 Each (inc. VAT)

HARTING D-sub Series Thermoplastic D Sub Backshell, 25 Way

BD 3.717

BD 3.717 Each (Exc. Vat)

BD 4.089

BD 4.089 Each (inc. VAT)

HARTING D-sub Series Thermoplastic D Sub Backshell, 25 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.717
10 - 24BD 3.565
25 - 49BD 3.229
50 - 99BD 3.108
100+BD 3.056

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Thermoplastic

Colour

Black

Series

D-sub