Technical Document
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Housing Material
Metal
Length
53.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
53.2 x 12.5 x 17mm
Contact Material
Copper Alloy
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts
Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.
Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm
Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts
Standards
IEC 60 807
BD 7.832
BD 7.832 Each (Exc. Vat)
BD 8.615
BD 8.615 Each (inc. VAT)
1
BD 7.832
BD 7.832 Each (Exc. Vat)
BD 8.615
BD 8.615 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 19 | BD 7.832 |
20 - 49 | BD 6.798 |
50+ | BD 6.452 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Housing Material
Metal
Length
53.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
53.2 x 12.5 x 17mm
Contact Material
Copper Alloy
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Turned Contacts
Harting D-sub miniature solder bucket termination connectors for cable to board interface and communication applications.
Standard Subminiature D connectors with solder buckets
Tinned metal shell
Flange through hole 3.1 mm
Part Numbers: 09 67 xxx xxx5 have a Performance level 2 (250 cycles)
Part Numbers: 09 67 xxx xxx4 have a Performance level 3 (50 cycles)
Part Numbers: 09 67 2xx xxxx have Stamped contacts
Part Numbers: 09 67 0xx xxxx have Turned contacts
Standards
IEC 60 807