Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING D-Sub Standard 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with 3.05 mounting hole

RS Stock No.: 117-4219Brand: HARTINGManufacturers Part No.: 09670254754
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

3.05 mounting hole

Termination Method

Solder

Current Rating

7.0A

Housing Material

Metal

Length

53.2mm

Depth

12.5mm

Series

D-Sub Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Product details

Straight Sub-D in-line output connectors for soldering onto PCB

A range of Straight D-Sub male and female, through hole PCB mount, connectors.

Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.701

BD 8.701 Each (Exc. Vat)

BD 9.571

BD 9.571 Each (inc. VAT)

HARTING D-Sub Standard 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with 3.05 mounting hole

BD 8.701

BD 8.701 Each (Exc. Vat)

BD 9.571

BD 9.571 Each (inc. VAT)

HARTING D-Sub Standard 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with 3.05 mounting hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 8.701
50 - 99BD 7.188
100 - 249BD 7.018
250 - 499BD 6.242
500+BD 5.880

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

3.05 mounting hole

Termination Method

Solder

Current Rating

7.0A

Housing Material

Metal

Length

53.2mm

Depth

12.5mm

Series

D-Sub Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Product details

Straight Sub-D in-line output connectors for soldering onto PCB

A range of Straight D-Sub male and female, through hole PCB mount, connectors.

Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more