HARTING SV TSDC 37 Way Panel Mount D-sub Connector Plug

Technical Document
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
7.5A
Housing Material
Glass Fibre Reinforced Thermoplastic
Voltage Rating
1.0 kV
Length
69.7mm
Width
12.5mm
Depth
17.0mm
Dimensions
69.7 x 12.5 x 17mm
Series
SV TSDC
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts
From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.
Features and Benefits
• Robust metal shell
• 7.5 A rated current
• Solder cup termination
• Turned contacts
D-Sub Connectors - Harting
BD 312.675
BD 6.254 Each (In a Pack of 50) (Exc. Vat)
BD 343.943
BD 6.879 Each (In a Pack of 50) (inc. VAT)
50
BD 312.675
BD 6.254 Each (In a Pack of 50) (Exc. Vat)
BD 343.943
BD 6.879 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 6.254 | BD 312.675 |
100+ | BD 5.313 | BD 265.650 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
Current Rating
7.5A
Housing Material
Glass Fibre Reinforced Thermoplastic
Voltage Rating
1.0 kV
Length
69.7mm
Width
12.5mm
Depth
17.0mm
Dimensions
69.7 x 12.5 x 17mm
Series
SV TSDC
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts
From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.
Features and Benefits
• Robust metal shell
• 7.5 A rated current
• Solder cup termination
• Turned contacts