Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HARTING D-Sub Series Thermoplastic D Sub Backshell, 50 Way

RS Stock No.: 843-6198Brand: HARTINGManufacturers Part No.: 09670500424
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

50

D-Sub Shell Size

D

Housing Material

Thermoplastic

Body Orientation

Straight

Series

D-sub

Product details

Top and side entry hood

With one long knurled screw 4-40 UNC
Metal cable clamp
Screws and staggered grommet
Metallized thermoplastic or thermoplastic available

Standards

IEC 60 807

Stock information temporarily unavailable.

BD 4.552

BD 4.552 Each (Exc. Vat)

BD 5.007

BD 5.007 Each (inc. VAT)

HARTING D-Sub Series Thermoplastic D Sub Backshell, 50 Way

BD 4.552

BD 4.552 Each (Exc. Vat)

BD 5.007

BD 5.007 Each (inc. VAT)

HARTING D-Sub Series Thermoplastic D Sub Backshell, 50 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.552
10 - 24BD 4.200
25 - 49BD 3.822
50+BD 3.670

Technical Document

Specifications

Brand

Harting

Number Of Contacts

50

D-Sub Shell Size

D

Housing Material

Thermoplastic

Body Orientation

Straight

Series

D-sub

Product details

Top and side entry hood

With one long knurled screw 4-40 UNC
Metal cable clamp
Screws and staggered grommet
Metallized thermoplastic or thermoplastic available

Standards

IEC 60 807