Technical Document
Specifications
Brand
HartingNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
3.05 mounting hole
Termination Method
Solder
Current Rating
7.0A
Housing Material
Metal
Length
67.0mm
Depth
15.5mm
Series
D-Sub Standard
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
BD 15.631
BD 15.631 Each (Exc. Vat)
BD 17.194
BD 17.194 Each (inc. VAT)
1
BD 15.631
BD 15.631 Each (Exc. Vat)
BD 17.194
BD 17.194 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 15.631 |
10 - 24 | BD 13.541 |
25 - 49 | BD 13.172 |
50+ | BD 12.832 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
3.05 mounting hole
Termination Method
Solder
Current Rating
7.0A
Housing Material
Metal
Length
67.0mm
Depth
15.5mm
Series
D-Sub Standard
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308