HARTING 50 Way Panel Mount D-sub Connector Plug

RS Stock No.: 117-4180Brand: HARTINGManufacturers Part No.: 09670505654
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

50

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Current Rating

7.5A

Housing Material

Steel

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Straight Sub-D in-line output connectors for soldering onto PCB

A range of Straight D-Sub male and female, through hole PCB mount, connectors.

Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.262

BD 14.262 Each (Exc. Vat)

BD 15.688

BD 15.688 Each (inc. VAT)

HARTING 50 Way Panel Mount D-sub Connector Plug

BD 14.262

BD 14.262 Each (Exc. Vat)

BD 15.688

BD 15.688 Each (inc. VAT)

HARTING 50 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 14.262
10 - 24BD 12.116
25 - 49BD 10.698
50 - 74BD 10.214
75+BD 9.944

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

50

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Current Rating

7.5A

Housing Material

Steel

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Straight Sub-D in-line output connectors for soldering onto PCB

A range of Straight D-Sub male and female, through hole PCB mount, connectors.

Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more