HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
6.5A
Housing Material
Steel
Length
31.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
31.2 x 12.5 x 17mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.
BD 1.952
BD 1.952 Each (Exc. Vat)
BD 2.147
BD 2.147 Each (inc. VAT)
Standard
1
BD 1.952
BD 1.952 Each (Exc. Vat)
BD 2.147
BD 2.147 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.952 |
10 - 24 | BD 1.920 |
25 - 49 | BD 1.732 |
50+ | BD 1.666 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
6.5A
Housing Material
Steel
Length
31.2mm
Width
12.5mm
Depth
17.0mm
Dimensions
31.2 x 12.5 x 17mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.