HARTING 0967 15 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
6.0A
Housing Material
Steel
Series
0967
Country of Origin
China
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.
BD 21.835
BD 2.184 Each (In a Pack of 10) (Exc. Vat)
BD 24.019
BD 2.402 Each (In a Pack of 10) (inc. VAT)
10
BD 21.835
BD 2.184 Each (In a Pack of 10) (Exc. Vat)
BD 24.019
BD 2.402 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 2.184 | BD 21.835 |
20 - 40 | BD 1.854 | BD 18.535 |
50 - 90 | BD 1.644 | BD 16.445 |
100 - 240 | BD 1.474 | BD 14.740 |
250+ | BD 1.441 | BD 14.410 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
6.0A
Housing Material
Steel
Series
0967
Country of Origin
China
Product details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.