Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING, D-Sub Mixed Series, Female Solder D-Sub Connector Power Contact, Gold

RS Stock No.: 923-5303Brand: HARTINGManufacturers Part No.: 09691812550
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

Harting

Gender

Female

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold

Series

D-Sub Mixed

Current Rating

14A

Length

18.6mm

Series Number

0969

Product details

High voltage contacts for cable applications

Straight version
Plating 1.3 μm Au
AWG 24-20 (0.25 -0.56 mm²)

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Stock information temporarily unavailable.

BD 58.170

BD 2.908 Each (In a Box of 20) (Exc. Vat)

BD 63.987

BD 3.199 Each (In a Box of 20) (inc. VAT)

HARTING, D-Sub Mixed Series, Female Solder D-Sub Connector Power Contact, Gold

BD 58.170

BD 2.908 Each (In a Box of 20) (Exc. Vat)

BD 63.987

BD 3.199 Each (In a Box of 20) (inc. VAT)

HARTING, D-Sub Mixed Series, Female Solder D-Sub Connector Power Contact, Gold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 80BD 2.908BD 58.170
100 - 180BD 2.473BD 49.455
200+BD 2.184BD 43.680

Technical Document

Specifications

Brand

Harting

Gender

Female

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold

Series

D-Sub Mixed

Current Rating

14A

Length

18.6mm

Series Number

0969

Product details

High voltage contacts for cable applications

Straight version
Plating 1.3 μm Au
AWG 24-20 (0.25 -0.56 mm²)

Standards

DIN 41 652 T1

D-Sub Mixed - Harting