HARTING, D-Sub Mixed Series, Female Crimp D-Sub Connector Power Contact Power, 20 → 16 AWG

RS Stock No.: 865-8323Brand: HARTINGManufacturers Part No.: 09691825420
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

Harting

Gender

Female

Wire Size

20 → 16 AWG

Termination Method

Crimp

Contact Type

Power

Series

D-Sub Mixed

Current Rating

10A

Length

23mm

Series Number

0969

Country of Origin

Germany

Product details

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications

A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Stock information temporarily unavailable.

BD 2.634

BD 2.634 Each (Exc. Vat)

BD 2.897

BD 2.897 Each (inc. VAT)

HARTING, D-Sub Mixed Series, Female Crimp D-Sub Connector Power Contact Power, 20 → 16 AWG

BD 2.634

BD 2.634 Each (Exc. Vat)

BD 2.897

BD 2.897 Each (inc. VAT)

HARTING, D-Sub Mixed Series, Female Crimp D-Sub Connector Power Contact Power, 20 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 2.634
50+BD 2.360

Technical Document

Specifications

Brand

Harting

Gender

Female

Wire Size

20 → 16 AWG

Termination Method

Crimp

Contact Type

Power

Series

D-Sub Mixed

Current Rating

10A

Length

23mm

Series Number

0969

Country of Origin

Germany

Product details

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications

A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

Standards

DIN 41 652 T1

D-Sub Mixed - Harting