Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING, D-Sub Mixed Series, Male Crimp, Solder D-Sub Connector Coaxial Contact, Gold Coaxial

RS Stock No.: 865-8354Brand: HARTINGManufacturers Part No.: 09692815143
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

Harting

Gender

Male

Contact Plating

Gold

Termination Method

Crimp, Solder

Contact Type

Coaxial

Series

D-Sub Mixed

Length

26.3mm

Series Number

0969

Product details

Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications

D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.

D-Sub Mixed - Harting

Stock information temporarily unavailable.

BD 9.202

BD 9.202 Each (Exc. Vat)

BD 10.122

BD 10.122 Each (inc. VAT)

HARTING, D-Sub Mixed Series, Male Crimp, Solder D-Sub Connector Coaxial Contact, Gold Coaxial

BD 9.202

BD 9.202 Each (Exc. Vat)

BD 10.122

BD 10.122 Each (inc. VAT)

HARTING, D-Sub Mixed Series, Male Crimp, Solder D-Sub Connector Coaxial Contact, Gold Coaxial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.202
10 - 24BD 7.826
25 - 49BD 7.018
50+BD 6.853

Technical Document

Specifications

Brand

Harting

Gender

Male

Contact Plating

Gold

Termination Method

Crimp, Solder

Contact Type

Coaxial

Series

D-Sub Mixed

Length

26.3mm

Series Number

0969

Product details

Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications

D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.

D-Sub Mixed - Harting