Technical Document
Specifications
Brand
HartingNumber Of Contacts
5
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
5W5
Housing Material
Steel
Length
53.0mm
Width
12.5mm
Depth
12.6mm
Dimensions
53 x 12.5 x 12.6mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
Harting DIN 41652 T1 D-sub Connector Shells without Contacts
A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
BD 97.075
BD 1.942 Each (In a Box of 50) (Exc. Vat)
BD 106.783
BD 2.136 Each (In a Box of 50) (inc. VAT)
50
BD 97.075
BD 1.942 Each (In a Box of 50) (Exc. Vat)
BD 106.783
BD 2.136 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
50 - 50 | BD 1.942 | BD 97.075 |
100 - 200 | BD 1.656 | BD 82.775 |
250 - 450 | BD 1.490 | BD 74.525 |
500 - 950 | BD 1.392 | BD 69.575 |
1000+ | BD 1.375 | BD 68.750 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
5
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
5W5
Housing Material
Steel
Length
53.0mm
Width
12.5mm
Depth
12.6mm
Dimensions
53 x 12.5 x 12.6mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
Product details
Harting DIN 41652 T1 D-sub Connector Shells without Contacts
A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically
Standards
DIN 41 652 T1