HARTING 9 Way Panel Mount D-sub Connector Socket

RS Stock No.: 693-0904Brand: HARTINGManufacturers Part No.: 09693017094
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mixed Contact Layout

9W4

Current Rating

5.0A

Housing Material

Steel

Length

53.0mm

Width

12.5mm

Depth

12.6mm

Dimensions

53 x 12.5 x 12.6mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Mixed shells with pre-mounted signal solder cup contacts

Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.078

BD 6.078 Each (Exc. Vat)

BD 6.686

BD 6.686 Each (inc. VAT)

HARTING 9 Way Panel Mount D-sub Connector Socket
Select packaging type

BD 6.078

BD 6.078 Each (Exc. Vat)

BD 6.686

BD 6.686 Each (inc. VAT)

HARTING 9 Way Panel Mount D-sub Connector Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 6.078
10 - 19BD 5.824
20+BD 5.555

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mixed Contact Layout

9W4

Current Rating

5.0A

Housing Material

Steel

Length

53.0mm

Width

12.5mm

Depth

12.6mm

Dimensions

53 x 12.5 x 12.6mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Mixed shells with pre-mounted signal solder cup contacts

Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more