HARTING 9 Way Panel Mount D-sub Connector Plug

RS Stock No.: 693-0957Brand: HARTINGManufacturers Part No.: 09693117094
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mixed Contact Layout

9W4

Current Rating

5.0A

Housing Material

Steel

Length

53.0mm

Width

12.5mm

Depth

14.3mm

Dimensions

53 x 12.5 x 14.3mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Mixed shells with pre-mounted signal solder cup contacts

Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.445

BD 5.445 Each (Exc. Vat)

BD 5.989

BD 5.989 Each (inc. VAT)

HARTING 9 Way Panel Mount D-sub Connector Plug
Select packaging type

BD 5.445

BD 5.445 Each (Exc. Vat)

BD 5.989

BD 5.989 Each (inc. VAT)

HARTING 9 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 5.445
50 - 99BD 4.565
100 - 249BD 4.301
250 - 499BD 3.866
500+BD 3.663

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mixed Contact Layout

9W4

Current Rating

5.0A

Housing Material

Steel

Length

53.0mm

Width

12.5mm

Depth

14.3mm

Dimensions

53 x 12.5 x 14.3mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Mixed shells with pre-mounted signal solder cup contacts

Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more