HARTING 27 Way Panel Mount D-sub Connector Plug

RS Stock No.: 693-0948Brand: HARTINGManufacturers Part No.: 09694117272
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

27

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

27W2

Current Rating

5.0A

Housing Material

Steel

Length

69.3mm

Width

12.5mm

Depth

14.3mm

Dimensions

69.3 x 12.5 x 14.3mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Mixed shells with pre-mounted signal solder cup contacts

Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 7.876

BD 7.876 Each (Exc. Vat)

BD 8.664

BD 8.664 Each (inc. VAT)

HARTING 27 Way Panel Mount D-sub Connector Plug
Select packaging type

BD 7.876

BD 7.876 Each (Exc. Vat)

BD 8.664

BD 8.664 Each (inc. VAT)

HARTING 27 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.876
10 - 24BD 6.694
25 - 49BD 5.968
50 - 74BD 5.247
75+BD 4.934

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

27

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

27W2

Current Rating

5.0A

Housing Material

Steel

Length

69.3mm

Width

12.5mm

Depth

14.3mm

Dimensions

69.3 x 12.5 x 14.3mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Mixed shells with pre-mounted signal solder cup contacts

Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in