Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Staf Series Connector Housing, Male, 6 Way, 10A, 50 V

RS Stock No.: 363-8636Brand: HARTINGManufacturers Part No.: 09700062616Distrelec Article No.: 14342739
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Number Of Contacts

6

Current Rating

10A

Series

STAF

Voltage Rating

50 V

Gender

Male

Number Of Rows

2

Body Orientation

Straight

Country of Origin

Romania

Product details

HAN® Staf

Inserts including contacts

Contact Inserts and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARTING Male Insert, 10A, Staf Series
BD 9.184Each (Exc. Vat)
Stock information temporarily unavailable.

BD 6.826

BD 6.826 Each (Exc. Vat)

BD 7.509

BD 7.509 Each (inc. VAT)

Staf Series Connector Housing, Male, 6 Way, 10A, 50 V

BD 6.826

BD 6.826 Each (Exc. Vat)

BD 7.509

BD 7.509 Each (inc. VAT)

Staf Series Connector Housing, Male, 6 Way, 10A, 50 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.826
5+BD 6.710

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARTING Male Insert, 10A, Staf Series
BD 9.184Each (Exc. Vat)

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Number Of Contacts

6

Current Rating

10A

Series

STAF

Voltage Rating

50 V

Gender

Male

Number Of Rows

2

Body Orientation

Straight

Country of Origin

Romania

Product details

HAN® Staf

Inserts including contacts

Contact Inserts and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARTING Male Insert, 10A, Staf Series
BD 9.184Each (Exc. Vat)