Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Extraction Tool, DIN-Signal M Series, DIN 41612 Contact Contact

RS Stock No.: 251-5815Brand: HARTINGManufacturers Part No.: 09990000243
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Brand

Harting

Contact Type

DIN 41612 Contact

Tool Type

Extraction Tool

Series

DIN-Signal M

Overall Length

30 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 22.685

BD 22.685 Each (Exc. Vat)

BD 24.954

BD 24.954 Each (inc. VAT)

HARTING Extraction Tool, DIN-Signal M Series, DIN 41612 Contact Contact

BD 22.685

BD 22.685 Each (Exc. Vat)

BD 24.954

BD 24.954 Each (inc. VAT)

HARTING Extraction Tool, DIN-Signal M Series, DIN 41612 Contact Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 22.685
10 - 24BD 22.055
25 - 49BD 21.462
50+BD 21.110
You may be interested in

Technical Document

Specifications

Brand

Harting

Contact Type

DIN 41612 Contact

Tool Type

Extraction Tool

Series

DIN-Signal M

Overall Length

30 mm

Country of Origin

Germany

You may be interested in