HARTING, HAN-Modular Series Insertion/Removal Tool For Use With D-Sub Connector

Technical Document
Specifications
Brand
HartingAccessory Type
Insertion/Removal Tool
For Use With
D-Sub Connector
Series
Han-Modular
Distrelec Product Id
30078649
Product details
Han D Tooling
Professional range of accessories designed for the Harting Han D series. Accessories include Insertion Tool, Removal Tool and Pneumatic Crimping Tool.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
BD 12.516
BD 12.516 Each (Exc. Vat)
BD 13.768
BD 13.768 Each (inc. VAT)
1
BD 12.516
BD 12.516 Each (Exc. Vat)
BD 13.768
BD 13.768 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 12.516 |
25 - 49 | BD 11.461 |
50 - 99 | BD 10.962 |
100 - 499 | BD 10.574 |
500+ | BD 10.201 |
Technical Document
Specifications
Brand
HartingAccessory Type
Insertion/Removal Tool
For Use With
D-Sub Connector
Series
Han-Modular
Distrelec Product Id
30078649
Product details
Han D Tooling
Professional range of accessories designed for the Harting Han D series. Accessories include Insertion Tool, Removal Tool and Pneumatic Crimping Tool.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.