Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Har-Flex Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 747-2522Brand: HARTINGManufacturers Part No.: 15110502601000
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Harting

Series

Har-Flex

Pitch

1.27mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

800.0mA

Country of Origin

China

Product details

Harting har-flex SMT Straight Board to Board Connectors

Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.

Space saving
Rugged
Flexible
Developed to offer a high degree of freedom to system design
Can also be used in backplate to daughtercard and cable to board combinations

Approvals

UL 94-V0

The 1.27mm Harting har-flex Series

The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.510

BD 3.102 Each (In a Pack of 5) (Exc. Vat)

BD 17.061

BD 3.412 Each (In a Pack of 5) (inc. VAT)

HARTING Har-Flex Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Select packaging type

BD 15.510

BD 3.102 Each (In a Pack of 5) (Exc. Vat)

BD 17.061

BD 3.412 Each (In a Pack of 5) (inc. VAT)

HARTING Har-Flex Series Straight Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95BD 3.102BD 15.510
100 - 370BD 2.458BD 12.292
375 - 1495BD 2.294BD 11.468
1500 - 2995BD 2.068BD 10.340
3000+BD 1.991BD 9.955

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Series

Har-Flex

Pitch

1.27mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

800.0mA

Country of Origin

China

Product details

Harting har-flex SMT Straight Board to Board Connectors

Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.

Space saving
Rugged
Flexible
Developed to offer a high degree of freedom to system design
Can also be used in backplate to daughtercard and cable to board combinations

Approvals

UL 94-V0

The 1.27mm Harting har-flex Series

The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more