Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Har-Flex Series Right Angle Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 774-4132Brand: HARTINGManufacturers Part No.: 15150502601000
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Harting

Series

Har-Flex

Pitch

1.27mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Current Rating

750.0mA

Country of Origin

China

Product details

Harting har-flex SMT 90 deg Headers

This range of Harting har-flex right angled SMT male Headers are suitable for Board to Board or Wire to Board applications. These har flex right angled SMT male Headers have a performance level of > 500 mating cycles. The above board height of these har-flex right angled SMT male dual row Headers is 4.25 mm. The design of the har-flex right angled SMT male dual row Header includes Ø1.5 mm board fixing pegs for accurate positioning and retention on the PCB.

Approvals

UL 94-V0

The 1.27mm Harting har-flex Series

The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.915

BD 2.915 Each (Exc. Vat)

BD 3.207

BD 3.207 Each (inc. VAT)

HARTING Har-Flex Series Right Angle Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Select packaging type

BD 2.915

BD 2.915 Each (Exc. Vat)

BD 3.207

BD 3.207 Each (inc. VAT)

HARTING Har-Flex Series Right Angle Surface Mount PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 2.915
50 - 99BD 2.497
100 - 249BD 2.426
250 - 499BD 2.156
500+BD 2.101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Series

Har-Flex

Pitch

1.27mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Current Rating

750.0mA

Country of Origin

China

Product details

Harting har-flex SMT 90 deg Headers

This range of Harting har-flex right angled SMT male Headers are suitable for Board to Board or Wire to Board applications. These har flex right angled SMT male Headers have a performance level of > 500 mating cycles. The above board height of these har-flex right angled SMT male dual row Headers is 4.25 mm. The design of the har-flex right angled SMT male dual row Header includes Ø1.5 mm board fixing pegs for accurate positioning and retention on the PCB.

Approvals

UL 94-V0

The 1.27mm Harting har-flex Series

The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more