HARTING, Har-Bus HM Power 3mm Pitch Hard Metric Backplane Connector, Female, Straight, 4 Row, 4 Way, 1766

RS Stock No.: 865-8045Brand: HARTINGManufacturers Part No.: 17660042201
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Brand

Harting

Backplane Connector Type

Hard Metric

Gender

Female

Number Of Contacts

4

Number Of Rows

4

Body Orientation

Straight

Housing Material

PBT

Pitch

3mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current Rating

23 A @ 70 °C

Termination Method

Press-In

Series

Har-Bus HM Power

Maximum Operating Temperature

+125°C

Series Number

1766

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

Harting Har-Bus® HM Backplane Power Connectors

Har-Bus® HM backplane power connectors designed according to OBSAI (Open Base Station Architecture Initiative) V1.1 that provide a reliable and cost effective solution for connecting plug-in units to the backplane. These Har-Bus® HM backplane power connectors have a small form factor, a high current rating of up to 23 A per contact, 3 level staggering, a flatrock design and can be used in conjunction with harbus-HM 2mm connectors.
Stock number 865-8036 is a male plug daughtercard connector with solder SMC terminations for use with daughtercards
Stock number 865-8045 is a female backplane connector with press-in terminations

BD 4.570

BD 4.570 Each (Exc. Vat)

BD 5.027

BD 5.027 Each (inc. VAT)

HARTING, Har-Bus HM Power 3mm Pitch Hard Metric Backplane Connector, Female, Straight, 4 Row, 4 Way, 1766

BD 4.570

BD 4.570 Each (Exc. Vat)

BD 5.027

BD 5.027 Each (inc. VAT)

HARTING, Har-Bus HM Power 3mm Pitch Hard Metric Backplane Connector, Female, Straight, 4 Row, 4 Way, 1766

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Backplane Connector Type

Hard Metric

Gender

Female

Number Of Contacts

4

Number Of Rows

4

Body Orientation

Straight

Housing Material

PBT

Pitch

3mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current Rating

23 A @ 70 °C

Termination Method

Press-In

Series

Har-Bus HM Power

Maximum Operating Temperature

+125°C

Series Number

1766

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

Harting Har-Bus® HM Backplane Power Connectors

Har-Bus® HM backplane power connectors designed according to OBSAI (Open Base Station Architecture Initiative) V1.1 that provide a reliable and cost effective solution for connecting plug-in units to the backplane. These Har-Bus® HM backplane power connectors have a small form factor, a high current rating of up to 23 A per contact, 3 level staggering, a flatrock design and can be used in conjunction with harbus-HM 2mm connectors.
Stock number 865-8036 is a male plug daughtercard connector with solder SMC terminations for use with daughtercards
Stock number 865-8045 is a female backplane connector with press-in terminations