Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han A Heavy Duty Power Connector Hood, M20 Thread

RS Stock No.: 841-1988Brand: HARTINGManufacturers Part No.: 19200161440Distrelec Article No.: 14344272
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han A

Thread Size

M20

Size

16A

Manufacturer Size Code

16A

Number of Levers

1

Country of Origin

Germany

Product details

Han 16A Metal Standard Hoods/Housings

A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.

Range 3 - (Harting Size 16A)

These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 11.471

BD 11.471 Each (Exc. Vat)

BD 12.618

BD 12.618 Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Hood, M20 Thread

BD 11.471

BD 11.471 Each (Exc. Vat)

BD 12.618

BD 12.618 Each (inc. VAT)

HARTING Han A Heavy Duty Power Connector Hood, M20 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.471
10 - 24BD 11.366
25+BD 11.251

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han A

Thread Size

M20

Size

16A

Manufacturer Size Code

16A

Number of Levers

1

Country of Origin

Germany

Product details

Han 16A Metal Standard Hoods/Housings

A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.

Range 3 - (Harting Size 16A)

These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in