HARTING Han B Top Entry Hood, M32 Thread, Top Entry

RS Stock No.: 844-3212Brand: HARTINGManufacturers Part No.: 19300100447Distrelec Article No.: 30402418
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han B

Type

Connector Hood

Thread Size

M32

Manufacturer Size Code

10 B

Body Orientation

Top Entry

IP Rating

IP65

Series Number

1930

Distrelec Product Id

30402418

Country of Origin

Germany

Product details

Hoods and Housings

Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 6 - (Harting Size 10B)

These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in
Stock information temporarily unavailable.

BD 26.796

BD 26.796 Each (Exc. Vat)

BD 29.476

BD 29.476 Each (inc. VAT)

HARTING Han B Top Entry Hood, M32 Thread, Top Entry

BD 26.796

BD 26.796 Each (Exc. Vat)

BD 29.476

BD 29.476 Each (inc. VAT)

HARTING Han B Top Entry Hood, M32 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 26.796
10 - 24BD 26.460
25 - 49BD 26.164
50+BD 25.856
You may be interested in

Technical Document

Specifications

Brand

Harting

Series

Han B

Type

Connector Hood

Thread Size

M32

Manufacturer Size Code

10 B

Body Orientation

Top Entry

IP Rating

IP65

Series Number

1930

Distrelec Product Id

30402418

Country of Origin

Germany

Product details

Hoods and Housings

Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 6 - (Harting Size 10B)

These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in