Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han B Heavy Duty Power Connector Hood, M40 Thread, Top Entry

RS Stock No.: 844-3348Brand: HARTINGManufacturers Part No.: 19300240428Distrelec Article No.: 30409499
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Hood

Series

Han B

Thread Size

M40

Size

24B

Manufacturer Size Code

24B

Body Orientation

Top Entry

IP Rating

IP65

Series Number

1930

Distrelec Product Id

30409499

Country of Origin

Germany

Product details

Hoods and Housings 24B

Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series. A strong metal body ensures optimum protecting for its relevant connectors. All models are highly reliable and excellent quality.

Features & Benefits

Metal bodied
Metric and Imperial cable glands are available separately, see stock no. 405-8845 and 212-7668
Option of 1 or 2 locking levers on the hoods, and the bulkhead or surface mounting housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 8 - (Harting Size 24B)

These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

You may be interested in
Stock information temporarily unavailable.

BD 17.340

BD 17.340 Each (Exc. Vat)

BD 19.074

BD 19.074 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Hood, M40 Thread, Top Entry

BD 17.340

BD 17.340 Each (Exc. Vat)

BD 19.074

BD 19.074 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Hood, M40 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.340
10 - 24BD 17.100
25 - 49BD 16.860
50+BD 16.640
You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Connector Hood

Series

Han B

Thread Size

M40

Size

24B

Manufacturer Size Code

24B

Body Orientation

Top Entry

IP Rating

IP65

Series Number

1930

Distrelec Product Id

30409499

Country of Origin

Germany

Product details

Hoods and Housings 24B

Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series. A strong metal body ensures optimum protecting for its relevant connectors. All models are highly reliable and excellent quality.

Features & Benefits

Metal bodied
Metric and Imperial cable glands are available separately, see stock no. 405-8845 and 212-7668
Option of 1 or 2 locking levers on the hoods, and the bulkhead or surface mounting housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 8 - (Harting Size 24B)

These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

You may be interested in