Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han HMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread, Top Entry Han B HMC Range

RS Stock No.: 144-4263Brand: HARTINGManufacturers Part No.: 19302061440
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han HMC

Type

Connector Hood

Thread Size

M20 x 1.5

Mounting Type

Cable Mount

Size

6B

Manufacturer Size Code

6B

Body Orientation

Top Entry

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

1930

Country of Origin

Germany

Stock information temporarily unavailable.

BD 11.545

BD 11.545 Each (Exc. Vat)

BD 12.699

BD 12.699 Each (inc. VAT)

HARTING Han HMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread, Top Entry Han B HMC Range

BD 11.545

BD 11.545 Each (Exc. Vat)

BD 12.699

BD 12.699 Each (inc. VAT)

HARTING Han HMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread, Top Entry Han B HMC Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.545
10 - 24BD 11.266
25+BD 10.988

Technical Document

Specifications

Brand

Harting

Series

Han HMC

Type

Connector Hood

Thread Size

M20 x 1.5

Mounting Type

Cable Mount

Size

6B

Manufacturer Size Code

6B

Body Orientation

Top Entry

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

1930

Country of Origin

Germany