Technical Document
Specifications
Brand
HartingSeries
HAN M
Type
Connector Hood
Thread Size
M32
Manufacturer Size Code
16 B
Body Orientation
Top Entry
IP Rating
IP65
Series Number
1937
Country of Origin
Germany
Product details
Han M series Hoods
Han M series hoods for use with insert modules, frames, bulkhead housings etc. from the Harting Han ranges of connector modules, offered in single and double lever versions, suitable for applications requiring higher environmental protection.
Han-M Series
BD 50.804
BD 50.804 Each (Exc. Vat)
BD 55.884
BD 55.884 Each (inc. VAT)
1
BD 50.804
BD 50.804 Each (Exc. Vat)
BD 55.884
BD 55.884 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 50.804 |
10 - 24 | BD 49.610 |
25+ | BD 48.345 |
Technical Document
Specifications
Brand
HartingSeries
HAN M
Type
Connector Hood
Thread Size
M32
Manufacturer Size Code
16 B
Body Orientation
Top Entry
IP Rating
IP65
Series Number
1937
Country of Origin
Germany
Product details
Han M series Hoods
Han M series hoods for use with insert modules, frames, bulkhead housings etc. from the Harting Han ranges of connector modules, offered in single and double lever versions, suitable for applications requiring higher environmental protection.