HARTING Han-Eco B Series Heavy Duty Power Connector Hood, M40 Thread, Side Entry Han-Eco Range

RS Stock No.: 183-7096Brand: HARTINGManufacturers Part No.: 19431240528
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han-Eco B Series

Type

Hood

Thread Size

M40

Size

24B

Manufacturer Size Code

24B

Body Orientation

Side Entry

Range

Han-Eco

IP Rating

IP66

Country of Origin

Germany

Product details

Han-Eco B Housings and Hoods

Harting Han-Power®

Stock information temporarily unavailable.

BD 30.838

BD 30.838 Each (Exc. Vat)

BD 33.922

BD 33.922 Each (inc. VAT)

HARTING Han-Eco B Series Heavy Duty Power Connector Hood, M40 Thread, Side Entry Han-Eco Range

BD 30.838

BD 30.838 Each (Exc. Vat)

BD 33.922

BD 33.922 Each (inc. VAT)

HARTING Han-Eco B Series Heavy Duty Power Connector Hood, M40 Thread, Side Entry Han-Eco Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 30.838
5 - 9BD 29.172
10 - 24BD 27.698
25 - 49BD 26.598
50+BD 25.734

Technical Document

Specifications

Brand

Harting

Series

Han-Eco B Series

Type

Hood

Thread Size

M40

Size

24B

Manufacturer Size Code

24B

Body Orientation

Side Entry

Range

Han-Eco

IP Rating

IP66

Country of Origin

Germany

Product details

Han-Eco B Housings and Hoods

Harting Han-Power®