Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han-INOX Side Entry Hood, M32 Thread

RS Stock No.: 145-736Brand: HARTINGManufacturers Part No.: 19440100527
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han-INOX

Thread Size

M32

Mounting Type

Cable

Size

10B

IP Rating

IP65

Country of Origin

Romania

Stock information temporarily unavailable.

BD 177.892

BD 177.892 Each (Exc. Vat)

BD 195.681

BD 195.681 Each (inc. VAT)

HARTING Han-INOX Side Entry Hood, M32 Thread

BD 177.892

BD 177.892 Each (Exc. Vat)

BD 195.681

BD 195.681 Each (inc. VAT)

HARTING Han-INOX Side Entry Hood, M32 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Type

Hood

Series

Han-INOX

Thread Size

M32

Mounting Type

Cable

Size

10B

IP Rating

IP65

Country of Origin

Romania