Technical Document
Specifications
Brand
HartingSeries
2010
Connector Type
SC
Single/Multimode
Single Mode
Fibre Size
9/125µm
Country of Origin
Germany
Product details
Harting Han® 4 A Fibre Optic SC Modules and SC Connectors
Han® 4 A fibre optic SC modules made from RAL 7032 (light grey) polycarbonate designed to accept 4 fibre optic SC connectors. Stock number 841-2063 is a male insert and stock number 841-2066 is a female insert which with centering ferrules. For SC contacts please see the following:
Stock number 843-8765 is a male SC connector for GI fibre 50/125 μm or 62.5/125 μm ceramic ferrule
Stock number 862-5698 is a male SC connector for single mode fibre 9/125 μm
Stock number 862-5694 is a male SC connector with quick assembly technique for 1mm POF
Stock number 862-5691 is a male SC connector with crimp technique for 1mm POF
Harting Range
BD 10.637
BD 10.637 Each (Exc. Vat)
BD 11.701
BD 11.701 Each (inc. VAT)
1
BD 10.637
BD 10.637 Each (Exc. Vat)
BD 11.701
BD 11.701 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.637 |
10 - 49 | BD 10.126 |
50 - 99 | BD 9.702 |
100 - 249 | BD 8.646 |
250+ | BD 7.337 |
Technical Document
Specifications
Brand
HartingSeries
2010
Connector Type
SC
Single/Multimode
Single Mode
Fibre Size
9/125µm
Country of Origin
Germany
Product details
Harting Han® 4 A Fibre Optic SC Modules and SC Connectors
Han® 4 A fibre optic SC modules made from RAL 7032 (light grey) polycarbonate designed to accept 4 fibre optic SC connectors. Stock number 841-2063 is a male insert and stock number 841-2066 is a female insert which with centering ferrules. For SC contacts please see the following:
Stock number 843-8765 is a male SC connector for GI fibre 50/125 μm or 62.5/125 μm ceramic ferrule
Stock number 862-5698 is a male SC connector for single mode fibre 9/125 μm
Stock number 862-5694 is a male SC connector with quick assembly technique for 1mm POF
Stock number 862-5691 is a male SC connector with crimp technique for 1mm POF