HARTING Hand Crimp Tool for preLINK Termination Block

Technical Document
Specifications
Brand
HartingProduct Type
Crimp Tool
For Use With
preLINK Termination Block
Operation
Hand
Distrelec Product Id
30402421
Product details
Harting Ha-VIS preLink Tooling
A comprehensive offering of Harting Ha-VIS preLink tooling, including the specific crimp tool required to ensure correct termination of the terminal blocks prior to assembly into a specific preLink connector. Terminal connector cover which allows you to pull the primary assembly through routing channels before inserting into the required connector, and a release tool for opening all RJ45 jack assemblies quickly and easily.
Features
Single action crimp tool, terminates and trims wires in one movement
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
BD 238.524
BD 238.524 Each (Exc. Vat)
BD 262.376
BD 262.376 Each (inc. VAT)
1
BD 238.524
BD 238.524 Each (Exc. Vat)
BD 262.376
BD 262.376 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 238.524 |
5+ | BD 226.600 |
Technical Document
Specifications
Brand
HartingProduct Type
Crimp Tool
For Use With
preLINK Termination Block
Operation
Hand
Distrelec Product Id
30402421
Product details
Harting Ha-VIS preLink Tooling
A comprehensive offering of Harting Ha-VIS preLink tooling, including the specific crimp tool required to ensure correct termination of the terminal blocks prior to assembly into a specific preLink connector. Terminal connector cover which allows you to pull the primary assembly through routing channels before inserting into the required connector, and a release tool for opening all RJ45 jack assemblies quickly and easily.
Features
Single action crimp tool, terminates and trims wires in one movement
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.