Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Transponder 32 bit, 128 bit Transponders, 7 m, IP64, IP67, IP69K, 144 x 29 x 0.7 mm

RS Stock No.: 800-2739Brand: HARTINGManufacturers Part No.: 20926410703
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Harting

Device Type

Transponder

Length

144mm

Width

29mm

Minimum Operating Temperature

-32°C

Dimensions

144 x 29 x 0.7 mm

Depth

0.7mm

Communication Protocol

RFID

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Product details

Harting Ha-VIS RFID FT 89 For Plastic Surfaces

This range of Ha-VIS RFID FT 89 radio frequency identification transponders from Harting are designed for use with non-conducting plastic surfaces when the need for a non-contact identification solution is required. These FRID tags can be used globally due to the wideband antenna design. Suitable for asset management or intralogistic functions.

Functional on non-conducting plastic surfaces
Scratch, smudge and chemically resistant
EPC C1 Gen2 compatible
IP 69K degree of ingress protection
Adhesive bonding for easy mounting

Stock information temporarily unavailable.

BD 403.000

BD 8.060 Each (In a Pack of 50) (Exc. Vat)

BD 443.300

BD 8.866 Each (In a Pack of 50) (inc. VAT)

HARTING Transponder 32 bit, 128 bit Transponders, 7 m, IP64, IP67, IP69K, 144 x 29 x 0.7 mm

BD 403.000

BD 8.060 Each (In a Pack of 50) (Exc. Vat)

BD 443.300

BD 8.866 Each (In a Pack of 50) (inc. VAT)

HARTING Transponder 32 bit, 128 bit Transponders, 7 m, IP64, IP67, IP69K, 144 x 29 x 0.7 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Device Type

Transponder

Length

144mm

Width

29mm

Minimum Operating Temperature

-32°C

Dimensions

144 x 29 x 0.7 mm

Depth

0.7mm

Communication Protocol

RFID

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Product details

Harting Ha-VIS RFID FT 89 For Plastic Surfaces

This range of Ha-VIS RFID FT 89 radio frequency identification transponders from Harting are designed for use with non-conducting plastic surfaces when the need for a non-contact identification solution is required. These FRID tags can be used globally due to the wideband antenna design. Suitable for asset management or intralogistic functions.

Functional on non-conducting plastic surfaces
Scratch, smudge and chemically resistant
EPC C1 Gen2 compatible
IP 69K degree of ingress protection
Adhesive bonding for easy mounting