Harting Circular Connector, PCB Mount, M12 Connector, Plug, Female, IP65, IP67

RS Stock No.: 123-5655Brand: HARTINGManufacturers Part No.: 21033022001
brand-logo

Technical Document

Specifications

Brand

Harting

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

12.0A

Body Orientation

Straight

Voltage Rating

63.0 V

Mating Type

Quick Connect

Housing Material

Zinc

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Copper

Country of Origin

Romania

Product details

Han M12 PCB Receptacle Housing

From Harting, this Han receptacle housing is for mounting on printed circuit boards.

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Stock information temporarily unavailable.

BD 5.198

BD 5.198 Each (Exc. Vat)

BD 5.718

BD 5.718 Each (inc. VAT)

Harting Circular Connector, PCB Mount, M12 Connector, Plug, Female, IP65, IP67

BD 5.198

BD 5.198 Each (Exc. Vat)

BD 5.718

BD 5.718 Each (inc. VAT)

Harting Circular Connector, PCB Mount, M12 Connector, Plug, Female, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.198
5 - 24BD 5.088
25+BD 5.038

Technical Document

Specifications

Brand

Harting

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

12.0A

Body Orientation

Straight

Voltage Rating

63.0 V

Mating Type

Quick Connect

Housing Material

Zinc

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Copper

Country of Origin

Romania

Product details

Han M12 PCB Receptacle Housing

From Harting, this Han receptacle housing is for mounting on printed circuit boards.

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.