Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING 4 Pole M12 Socket to 4 Pole M12 Plug Adapter

RS Stock No.: 126-2316Brand: HARTINGManufacturers Part No.: 21033812403
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Harting

End 1

M12

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Female

End 2

4 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

4

End 2 Number of Ports

1

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Straight

Length

23.3mm

Product details

Harting M12 Push Pull Adapter

From Harting, this Push-Pull M12 adapter ensures a robust reliable and vibration-free connection. The adapter can be used to bring a Push-Pull feature on a standard receptacle housing without Push-Pull feature.

Harting M8 and M12 Connectors

Stock information temporarily unavailable.

BD 15.125

BD 15.125 Each (Exc. Vat)

BD 16.638

BD 16.638 Each (inc. VAT)

HARTING 4 Pole M12 Socket to 4 Pole M12 Plug Adapter

BD 15.125

BD 15.125 Each (Exc. Vat)

BD 16.638

BD 16.638 Each (inc. VAT)

HARTING 4 Pole M12 Socket to 4 Pole M12 Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.125
5 - 24BD 14.690
25+BD 14.248

Technical Document

Specifications

Brand

Harting

End 1

M12

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Female

End 2

4 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

4

End 2 Number of Ports

1

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Straight

Length

23.3mm

Product details

Harting M12 Push Pull Adapter

From Harting, this Push-Pull M12 adapter ensures a robust reliable and vibration-free connection. The adapter can be used to bring a Push-Pull feature on a standard receptacle housing without Push-Pull feature.

Harting M8 and M12 Connectors