Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP65, IP67
Current Rating
4.0A
Series
Harax M12
Body Orientation
Straight
Voltage Rating
50.0 V
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
85.0°C
Country of Origin
Germany
Product details
BD 21.950
BD 21.950 Each (Exc. Vat)
BD 24.145
BD 24.145 Each (inc. VAT)
1
BD 21.950
BD 21.950 Each (Exc. Vat)
BD 24.145
BD 24.145 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 21.950 |
5+ | BD 20.862 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP65, IP67
Current Rating
4.0A
Series
Harax M12
Body Orientation
Straight
Voltage Rating
50.0 V
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
85.0°C
Country of Origin
Germany
Product details