HARTING Circular Connector, 5 Contacts, Rear Mount, Female, IP65

RS Stock No.: 204-562Brand: HARTINGManufacturers Part No.: 21038412525
brand-logo

Technical Document

Specifications

Brand

Harting

Number Of Contacts

5

Mounting Type

Rear Mount

Contact Gender

Female

IP Rating

IP65

Country of Origin

Romania

Stock information temporarily unavailable.

BD 26.851

BD 26.851 Each (Exc. Vat)

BD 29.536

BD 29.536 Each (inc. VAT)

HARTING Circular Connector, 5 Contacts, Rear Mount, Female, IP65

BD 26.851

BD 26.851 Each (Exc. Vat)

BD 29.536

BD 29.536 Each (inc. VAT)

HARTING Circular Connector, 5 Contacts, Rear Mount, Female, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 26.851
10+BD 24.706

Technical Document

Specifications

Brand

Harting

Number Of Contacts

5

Mounting Type

Rear Mount

Contact Gender

Female

IP Rating

IP65

Country of Origin

Romania