HARTING Straight Male 6 way 6 Pin Circular Plug to Straight Female 6 way 6 Pin Socket Cable Assembly, 5m

RS Stock No.: 181-625Brand: HARTINGManufacturers Part No.: 21342829641050
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Harting

Series

Circular Connectors Size 15

Cross Sectional Area

1.5 mm²

Number of Cores

6

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1

6 Pin Circular Plug

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

6

Connector 2

6 Pin Socket

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

6

Country of Origin

Germany

Stock information temporarily unavailable.

BD 95.524

BD 95.524 Each (Exc. Vat)

BD 105.076

BD 105.076 Each (inc. VAT)

HARTING Straight Male 6 way 6 Pin Circular Plug to Straight Female 6 way 6 Pin Socket Cable Assembly, 5m

BD 95.524

BD 95.524 Each (Exc. Vat)

BD 105.076

BD 105.076 Each (inc. VAT)

HARTING Straight Male 6 way 6 Pin Circular Plug to Straight Female 6 way 6 Pin Socket Cable Assembly, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

Circular Connectors Size 15

Cross Sectional Area

1.5 mm²

Number of Cores

6

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black

Connector 1

6 Pin Circular Plug

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

6

Connector 2

6 Pin Socket

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

6

Country of Origin

Germany