Technical Document
Specifications
Brand
HartingSeries
2134
Cross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
Polyurethane PUR
Length
5m
Sheath Colour
Grey
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Maximum Operating Temperature
+80°C
BD 17.958
BD 17.958 Each (Exc. Vat)
BD 19.754
BD 19.754 Each (inc. VAT)
1
BD 17.958
BD 17.958 Each (Exc. Vat)
BD 19.754
BD 19.754 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.958 |
5 - 24 | BD 17.386 |
25+ | BD 16.808 |
Technical Document
Specifications
Brand
HartingSeries
2134
Cross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
Polyurethane PUR
Length
5m
Sheath Colour
Grey
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Maximum Operating Temperature
+80°C