HARTING Connector, 3 Contacts, Front Mount, M5 Connector, Socket, Female, IP67, Circular Connectors M5 Series

RS Stock No.: 279-4383Brand: HARTINGManufacturers Part No.: 21470000008
brand-logo

Technical Document

Specifications

Brand

Harting

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

M5

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Circular Connectors M5

Stock information temporarily unavailable.

BD 18.656

BD 18.656 Each (Exc. Vat)

BD 20.522

BD 20.522 Each (inc. VAT)

HARTING Connector, 3 Contacts, Front Mount, M5 Connector, Socket, Female, IP67, Circular Connectors M5 Series

BD 18.656

BD 18.656 Each (Exc. Vat)

BD 20.522

BD 20.522 Each (inc. VAT)

HARTING Connector, 3 Contacts, Front Mount, M5 Connector, Socket, Female, IP67, Circular Connectors M5 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 18.656
10 - 24BD 18.051
25 - 49BD 17.292
50 - 99BD 16.604
100+BD 15.846

Technical Document

Specifications

Brand

Harting

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

M5

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Circular Connectors M5