Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Ethernet Switch

RS Stock No.: 812-8800Brand: HARTINGManufacturers Part No.: 24020040000
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Harting

RJ45 Ports

4

Height

113.5mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

9V dc

Width

46.5mm

Depth

27.3mm

Dimensions

46.5 x 27.3 x 113.5mm

Weight

196g

Country of Origin

Germany

Product details

Ha-VIS eCon 2000 Series

The Ha-VIS eCon 2000 family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications. PoE and fibre-optic ports are also available

Features of the eCon 2000 Series
Non-Blocking fast Ethernet switching architecture, in accordance with IEEE 802.3
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Reverse polarity and surge protection
Power supply suitable for both 24/48V DC
Transfer length of 100m via twisted pair Cat. 5 with a 10/100Mbit/s transfer rate
Commercial temperature range of 0 °C to +55°C, industrial temperature range of -40°C to +70°C
Reduced energy consumption thanks to energy-efficient Ethernet
Anodised Aluminium housing


Applications:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding

You may be interested in
HARTING Ethernet Switch
BD 84.047Each (Exc. Vat)
Stock information temporarily unavailable.

BD 79.112

BD 79.112 Each (Exc. Vat)

BD 87.023

BD 87.023 Each (inc. VAT)

HARTING Ethernet Switch

BD 79.112

BD 79.112 Each (Exc. Vat)

BD 87.023

BD 87.023 Each (inc. VAT)

HARTING Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HARTING Ethernet Switch
BD 84.047Each (Exc. Vat)

Technical Document

Specifications

Brand

Harting

RJ45 Ports

4

Height

113.5mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

9V dc

Width

46.5mm

Depth

27.3mm

Dimensions

46.5 x 27.3 x 113.5mm

Weight

196g

Country of Origin

Germany

Product details

Ha-VIS eCon 2000 Series

The Ha-VIS eCon 2000 family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications. PoE and fibre-optic ports are also available

Features of the eCon 2000 Series
Non-Blocking fast Ethernet switching architecture, in accordance with IEEE 802.3
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Reverse polarity and surge protection
Power supply suitable for both 24/48V DC
Transfer length of 100m via twisted pair Cat. 5 with a 10/100Mbit/s transfer rate
Commercial temperature range of 0 °C to +55°C, industrial temperature range of -40°C to +70°C
Reduced energy consumption thanks to energy-efficient Ethernet
Anodised Aluminium housing


Applications:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding

You may be interested in
HARTING Ethernet Switch
BD 84.047Each (Exc. Vat)