Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Ethernet Switch

RS Stock No.: 812-8897Brand: HARTINGManufacturers Part No.: 24034011110
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Harting

RJ45 Ports

1

Height

142mm

Width

25mm

Depth

107.5mm

Dimensions

25 x 107.5 x 142mm

Product details

Ha-VIS eCon 3000

The Ha-VIS eCon 3000 Full Gigabit family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features of the Ha-VIS eCon 3000 Full Ethernet Basic
• Switches work as power sourcing equipment (PSE) and can supply up to 4 terminal devices via PoE+ (34.2 Watts per port)
• RJ45 transfer length of 100m via twisted pair Cat. 5 with a 10/100 Mbit/s transfer rate
• SC Duplex ports provide a transfer speed of 100 Mbits/s with a range of 2KM (Multimode) and 15KM (Single Mode)
• Energy-efficient Ethernet greatly reduces consumption
• Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
• Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
• Supports extra-long Ethernet frames (Jumbo frames)
• Fibre-optic (SC Duplex) configuration options available
• Can support both 24/48V DC power supplies
• Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
• Reverse polarity & surge protection
• Anodised Aluminium housing with powder-coated steel sheet
• Optimised DIN rail bracket for a secure installation

Applications:

Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 237.006

BD 237.006 Each (Exc. Vat)

BD 260.707

BD 260.707 Each (inc. VAT)

HARTING Ethernet Switch

BD 237.006

BD 237.006 Each (Exc. Vat)

BD 260.707

BD 260.707 Each (inc. VAT)

HARTING Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

RJ45 Ports

1

Height

142mm

Width

25mm

Depth

107.5mm

Dimensions

25 x 107.5 x 142mm

Product details

Ha-VIS eCon 3000

The Ha-VIS eCon 3000 Full Gigabit family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features of the Ha-VIS eCon 3000 Full Ethernet Basic
• Switches work as power sourcing equipment (PSE) and can supply up to 4 terminal devices via PoE+ (34.2 Watts per port)
• RJ45 transfer length of 100m via twisted pair Cat. 5 with a 10/100 Mbit/s transfer rate
• SC Duplex ports provide a transfer speed of 100 Mbits/s with a range of 2KM (Multimode) and 15KM (Single Mode)
• Energy-efficient Ethernet greatly reduces consumption
• Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
• Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
• Supports extra-long Ethernet frames (Jumbo frames)
• Fibre-optic (SC Duplex) configuration options available
• Can support both 24/48V DC power supplies
• Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
• Reverse polarity & surge protection
• Anodised Aluminium housing with powder-coated steel sheet
• Optimised DIN rail bracket for a secure installation

Applications:

Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more