Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTINGHARTING Mini PushPull, 400mm Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath

RS Stock No.: 145-845Brand: HARTINGManufacturers Part No.: 33483434806004
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Harting

Series

HARTING Mini PushPull

LAN Category

Cat6a

Length

400mm

Terminated/Unterminated

Terminated

Connector 1

Type A Plug

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Type A Plug

Connector 2 Gender

Male

Outer Sheath Material

PVC

Sheath Colour

Black

Country of Origin

Latvia

Stock information temporarily unavailable.

BD 23.441

BD 23.441 Each (Exc. Vat)

BD 25.785

BD 25.785 Each (inc. VAT)

HARTINGHARTING Mini PushPull, 400mm Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath

BD 23.441

BD 23.441 Each (Exc. Vat)

BD 25.785

BD 25.785 Each (inc. VAT)

HARTINGHARTING Mini PushPull, 400mm Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

HARTING Mini PushPull

LAN Category

Cat6a

Length

400mm

Terminated/Unterminated

Terminated

Connector 1

Type A Plug

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Type A Plug

Connector 2 Gender

Male

Outer Sheath Material

PVC

Sheath Colour

Black

Country of Origin

Latvia