Technical Document
Specifications
Brand
HartingSeries
HARTING Mini PushPull
LAN Category
Cat6a
Length
2m
Terminated/Unterminated
Terminated
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
Type A Plug
Connector 2 Gender
Male
Connector 2
Type A Plug
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
Latvia
BD 28.490
BD 28.490 Each (Exc. Vat)
BD 31.339
BD 31.339 Each (inc. VAT)
1
BD 28.490
BD 28.490 Each (Exc. Vat)
BD 31.339
BD 31.339 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingSeries
HARTING Mini PushPull
LAN Category
Cat6a
Length
2m
Terminated/Unterminated
Terminated
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
Type A Plug
Connector 2 Gender
Male
Connector 2
Type A Plug
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
Latvia